226781-1 | |
---|---|
DigiKey Part Number | 226781-1-ND |
Manufacturer | |
Manufacturer Product Number | 226781-1 |
Description | CONTACT SOCKET COAX RG-188/316 |
Customer Reference | |
Detailed Description | Contact Gold Coaxial Socket RG-188, 316 Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 226781-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | RG-188, 316 | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |