222K174-25-G44-0 | |
---|---|
DigiKey Part Number | 222K174-25-G44-0-ND |
Manufacturer | |
Manufacturer Product Number | 222K174-25-G44-0 |
Description | MOLDED PARTS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 74 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 74 | |
Features | - | |
Color | Black | |
Material | Elastomer, Fluid Resistant | |
Large Diameter Supplied | 2.360" (59.94mm) | |
Large Diameter Recovered | 1.380" (35.05mm) | |
Small Diameter Supplied | 2.360" (59.94mm) | |
Small Diameter Recovered | 0.620" (15.75mm) | |
Large Recovered Length | 2.130" (54.10mm) | |
Small Recovered Length | 1.260" (32.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.150" (80.01mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
75 | ¥603.79947 | ¥45,284.96 |