222D921-25-0 | |
---|---|
DigiKey Part Number | 222D921-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 222D921-25-0 |
Description | HEATSHRINK BOOT R/A SZ21 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 21 | |
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.760" (19.30mm) | |
Large Diameter Recovered | 0.512" (13.00mm) | |
Small Diameter Supplied | 0.250" (6.35mm) | |
Small Diameter Recovered | 0.083" (2.11mm) | |
Large Recovered Length | 0.642" (16.31mm) | |
Small Recovered Length | 0.858" (21.79mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.752" (44.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.90000 | ¥222.90 |
10 | ¥195.15400 | ¥1,951.54 |
25 | ¥186.72080 | ¥4,668.02 |
50 | ¥180.69680 | ¥9,034.84 |
100 | ¥174.67360 | ¥17,467.36 |
250 | ¥165.03684 | ¥41,259.21 |
500 | ¥160.21818 | ¥80,109.09 |