222A111-3/42-0 | |
---|---|
DigiKey Part Number | A104622-ND |
Manufacturer | |
Manufacturer Product Number | 222A111-3/42-0 |
Description | HEATSHRINK BOOT R/A SZ11 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot - 90° | |
Shell Size - Insert | 11 | |
Features | Adhesive Coating | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.701" (17.81mm) | |
Large Diameter Recovered | 0.311" (7.90mm) | |
Small Diameter Supplied | 0.701" (17.81mm) | |
Small Diameter Recovered | 0.150" (3.81mm) | |
Large Recovered Length | 0.791" (20.10mm) | |
Small Recovered Length | 0.449" (11.40mm) | |
Total Length Supplied | - | |
Total Length Recovered | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥116.64594 | ¥20,413.04 |