2157538-1

DigiKey Part Number
2157538-1-ND
Manufacturer
Manufacturer Product Number
2157538-1
Description
SHELL 103,F SERIES,12 POS,PCB PI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Circular Connector
Datasheet
 Datasheet
EDA/CAD Models
2157538-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥999.85400¥49,992.70