2157447-1 | |
---|---|
DigiKey Part Number | 2157447-1-ND |
Manufacturer | |
Manufacturer Product Number | 2157447-1 |
Description | RECT QUADRAX RCPT ASSY,2Q2,LOW P |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
EDA/CAD Models | 2157447-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
54 | ¥6,845.69019 | ¥369,667.27 |