208215-3 | |
---|---|
DigiKey Part Number | 208215-3-ND |
Manufacturer | |
Manufacturer Product Number | 208215-3 |
Description | CONN SOCKET SIZE 22 WW GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Socket Solder |
Datasheet | Datasheet |
EDA/CAD Models | 208215-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥33.09180 | ¥330,918.00 |