208215-2 | |
---|---|
DigiKey Part Number | 208215-2-ND |
Manufacturer | |
Manufacturer Product Number | 208215-2 |
Description | CONTACT SOCKET SIGNAL GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket Wire Wrap |
Datasheet | Datasheet |
EDA/CAD Models | 208215-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥111.02858 | ¥1,110,285.80 |