2065883-1 | |
---|---|
DigiKey Part Number | A104050-ND |
Manufacturer | |
Manufacturer Product Number | 2065883-1 |
Description | CONN RCPT HIGH SPEED 90P EDGE MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 2065883-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Speed | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 6 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 60 Signal, 30 Ground | |
Features | Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | 0.600A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.71000 | ¥257.71 |
10 | ¥245.27600 | ¥2,452.76 |