204W221-12-G03-0 | |
---|---|
DigiKey Part Number | 204W221-12-G03-0-ND |
Manufacturer | |
Manufacturer Product Number | 204W221-12-G03-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Flame Retardant, Fluid Resistant, Fuel Resistant, Heat Resistant, Lip | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible, Irradiated | |
Large Diameter Supplied | 0.430" (10.92mm) | |
Large Diameter Recovered | 0.307" (7.80mm) | |
Small Diameter Supplied | 0.236" (5.99mm) | |
Small Diameter Recovered | 0.075" (1.91mm) | |
Large Recovered Length | 0.256" (6.50mm) | |
Small Recovered Length | 0.260" (6.60mm) | |
Total Length Supplied | - | |
Total Length Recovered | 0.750" (19.05mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
375 | ¥206.56051 | ¥77,460.19 |