204508-1 | |
---|---|
DigiKey Part Number | 1122-1155-ND |
Manufacturer | |
Manufacturer Product Number | 204508-1 |
Description | CONN D-SUB HD HOUSING RCPT 78POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 78 Position |
Datasheet | Datasheet |
EDA/CAD Models | 204508-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 78 | |
Number of Rows | 4 | |
Shell Size, Connector Layout | 5 (DD, D) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyphenylene Sulfide (PPS) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.73000 | ¥201.73 |
10 | ¥176.65500 | ¥1,766.55 |
25 | ¥169.02120 | ¥4,225.53 |
50 | ¥163.56680 | ¥8,178.34 |
100 | ¥158.11580 | ¥15,811.58 |
250 | ¥149.39188 | ¥37,347.97 |
500 | ¥145.03008 | ¥72,515.04 |