202K163-100-0 | |
---|---|
DigiKey Part Number | 202K163-100-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K163-100-0 |
Description | HEATSHRINK BOOT SZ63 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 63 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible, Halogen Free | |
Large Diameter Supplied | 1.690" (42.93mm) | |
Large Diameter Recovered | 1.110" (28.19mm) | |
Small Diameter Supplied | 0.984" (24.99mm) | |
Small Diameter Recovered | 0.390" (9.91mm) | |
Large Recovered Length | 2.402" (61.01mm) | |
Small Recovered Length | 1.180" (29.97mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.898" (99.01mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥241.26000 | ¥241.26 |
10 | ¥211.28900 | ¥2,112.89 |
25 | ¥202.15880 | ¥5,053.97 |
50 | ¥195.63680 | ¥9,781.84 |
100 | ¥189.11640 | ¥18,911.64 |
250 | ¥178.68196 | ¥44,670.49 |