202K153-3-01-0 | |
---|---|
DigiKey Part Number | 202K153-3-01-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K153-3-01-0 |
Description | HEATSHRINK BOOT SZ53 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 53 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 53 | |
Features | Flame Retardant, Lip | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.420" (36.07mm) | |
Large Diameter Recovered | 0.882" (22.40mm) | |
Small Diameter Supplied | 1.420" (36.07mm) | |
Small Diameter Recovered | 0.331" (8.41mm) | |
Large Recovered Length | 0.870" (22.10mm) | |
Small Recovered Length | 0.768" (19.51mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.362" (59.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥136.46522 | ¥81,879.13 |