202K121-25-CS-1821-0 | |
---|---|
DigiKey Part Number | 202K121-25-CS-1821-0-ND |
Manufacturer | |
Manufacturer Product Number | 202K121-25-CS-1821-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.941" (23.90mm) | |
Large Diameter Recovered | 0.409" (10.39mm) | |
Small Diameter Supplied | 0.941" (23.90mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.830" (21.08mm) | |
Small Recovered Length | 0.512" (13.00mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.496" (38.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥122.22495 | ¥24,444.99 |