202D142-3-35-0 | |
---|---|
DigiKey Part Number | A145089-ND |
Manufacturer | |
Manufacturer Product Number | 202D142-3-35-0 |
Description | STD POLY MOLDED PARTS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.700" (17.78mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.460" (11.68mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.600" (40.64mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.76000 | ¥118.76 |
10 | ¥102.93300 | ¥1,029.33 |
25 | ¥99.56960 | ¥2,489.24 |