202D142-12-60-0-CS5077 | |
---|---|
DigiKey Part Number | 202D142-12-60-0-CS5077-ND |
Manufacturer | |
Manufacturer Product Number | 202D142-12-60-0-CS5077 |
Description | OTHER ELASTOMERS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | - | |
Color | Black | |
Material | Fluoroelastomer (FKM), Flexible | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.700" (17.78mm) | |
Small Diameter Supplied | 0.630" (16.00mm) | |
Small Diameter Recovered | 0.280" (7.11mm) | |
Large Recovered Length | 1.390" (35.31mm) | |
Small Recovered Length | 0.700" (17.78mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.630" (66.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥497.34496 | ¥62,168.12 |