202D132-4/42-0 | |
---|---|
DigiKey Part Number | A101237-ND |
Manufacturer | |
Manufacturer Product Number | 202D132-4/42-0 |
Description | HEATSHRINK BOOT SZ32 BLACK W/LIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 32 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 1.118" (28.40mm) | |
Large Diameter Recovered | 0.563" (14.30mm) | |
Small Diameter Supplied | 1.118" (28.40mm) | |
Small Diameter Recovered | 0.260" (6.60mm) | |
Large Recovered Length | 1.091" (27.71mm) | |
Small Recovered Length | 0.850" (21.59mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.161" (54.89mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.22000 | ¥188.22 |
10 | ¥164.83000 | ¥1,648.30 |
25 | ¥157.70760 | ¥3,942.69 |
50 | ¥152.62060 | ¥7,631.03 |
100 | ¥147.53270 | ¥14,753.27 |
250 | ¥139.39308 | ¥34,848.27 |
500 | ¥135.32322 | ¥67,661.61 |