202D121-4/86-0 | |
---|---|
DigiKey Part Number | A132205-ND |
Manufacturer | |
Manufacturer Product Number | 202D121-4/86-0 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Flexible | |
Large Diameter Supplied | 0.917" (23.29mm) | |
Large Diameter Recovered | 0.413" (10.49mm) | |
Small Diameter Supplied | 0.917" (23.29mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.831" (21.11mm) | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 1.500" (38.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.27000 | ¥174.27 |
10 | ¥152.58800 | ¥1,525.88 |
25 | ¥145.99640 | ¥3,649.91 |
50 | ¥141.28680 | ¥7,064.34 |
100 | ¥136.57710 | ¥13,657.71 |
250 | ¥129.04168 | ¥32,260.42 |
500 | ¥125.27392 | ¥62,636.96 |