202A142-3/42-0 | |
---|---|
DigiKey Part Number | A132198-ND |
Manufacturer | |
Manufacturer Product Number | 202A142-3/42-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.701" (17.81mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.291" (7.39mm) | |
Large Recovered Length | 1.402" (35.61mm) | |
Small Recovered Length | 0.870" (22.10mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.630" (66.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.08000 | ¥135.08 |
10 | ¥128.58100 | ¥1,285.81 |