202A142-25/225-0 | |
---|---|
DigiKey Part Number | A125887-ND |
Manufacturer | |
Manufacturer Product Number | 202A142-25/225-0 |
Description | HEATSHRINK BOOT SZ42 BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 42 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.701" (17.81mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.291" (7.39mm) | |
Large Recovered Length | 1.402" (35.61mm) | |
Small Recovered Length | 0.870" (22.10mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.630" (66.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.74000 | ¥197.74 |
10 | ¥173.17800 | ¥1,731.78 |
25 | ¥165.69200 | ¥4,142.30 |
50 | ¥160.34820 | ¥8,017.41 |
100 | ¥155.00270 | ¥15,500.27 |
250 | ¥146.45112 | ¥36,612.78 |
500 | ¥142.17502 | ¥71,087.51 |