2-1589848-2 | |
---|---|
DigiKey Part Number | 2-1589848-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1589848-2 |
Description | CBL ASSY COAX PLUG TO PLUG 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Coaxial Plugs to Coaxial Plugs RG-178 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Coaxial Plugs to Coaxial Plugs | |
1st Connector | Rectangular Plug with Coaxial Contacts | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Screw Locks | |
2nd Connector | Rectangular Plug with Coaxial Contacts | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Screw Locks | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-178 | |
Overall Impedance | 50 Ohms | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |