1663129-3 | |
---|---|
DigiKey Part Number | 1663129-3-ND |
Manufacturer | |
Manufacturer Product Number | 1663129-3 |
Description | CONTACT PIN SIGNAL GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 1663129-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Current Rating (Amps) | 23 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥116.55255 | ¥46,621.02 |