1045646-1 | |
---|---|
DigiKey Part Number | 1045646-1-ND |
Manufacturer | |
Manufacturer Product Number | 1045646-1 |
Description | CONN SSMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SSMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1045646-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Hermetically Sealed | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 105°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1,261.09080 | ¥126,109.08 |