1-1191440-5 | |
---|---|
DigiKey Part Number | A138998-ND |
Manufacturer | |
Manufacturer Product Number | 1-1191440-5 |
Description | CONN INSERT HSG 5POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Insert |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin, Power | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | - | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,442.66000 | ¥2,442.66 |
10 | ¥2,263.54200 | ¥22,635.42 |
25 | ¥2,182.12000 | ¥54,553.00 |