094-6235-0000 | |
---|---|
DigiKey Part Number | A144814-ND |
Manufacturer | |
Manufacturer Product Number | 094-6235-0000 |
Description | CONN MICRO-D PLUG 15POS SLDR CUP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 094-6235-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | - | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Metal, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | - | |
Features | Reverse Layout | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥792.33000 | ¥792.33 |
10 | ¥727.09300 | ¥7,270.93 |
25 | ¥699.13040 | ¥17,478.26 |
50 | ¥675.82780 | ¥33,791.39 |
100 | ¥638.54050 | ¥63,854.05 |