91588-3 | |
---|---|
DigiKey Part Number | 91588-3-ND |
Manufacturer | |
Manufacturer Product Number | 91588-3 |
Description | CC II HEAD ASSY 22-18 .040 SER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head For Rectangular Contacts, 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Rectangular Contacts, 18-22 AWG | |
Specifications | - | |
Compatible Tools | 91588-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,061.21000 | ¥11,061.21 |