91220-1 | |
---|---|
DigiKey Part Number | 91220-1-ND |
Manufacturer | |
Manufacturer Product Number | 91220-1 |
Description | CUTTER RIBBON CABLE STRAIGHT 10" |
Customer Reference | |
Detailed Description | Ribbon Cable Cutter Straight 10.00" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ribbon Cable | |
Shape | Straight | |
Cut Edge | - | |
Length - Overall | 10.00" (254.0mm) | |
Features | - | |
Capacity | 26-30 AWG Ribbon Cable | |
Weight | 0.875 lb (396.89 g) | |
Base Product Number |