90566-1 | |
---|---|
DigiKey Part Number | 90566-1-ND |
Manufacturer | |
Manufacturer Product Number | 90566-1 |
Description | ASSY, DIE, SOLISTRAND, 14/12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Terminals, 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Terminals, 12-14 AWG | |
Specifications | - | |
Compatible Tools | 567200-2, 567200-3, 687658-1, 69875 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,300.67000 | ¥12,300.67 |