8-1579001-0 | |
---|---|
DigiKey Part Number | 8-1579001-0-ND |
Manufacturer | |
Manufacturer Product Number | 8-1579001-0 |
Description | ERGO G&H 1-6MM2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
For Use With/Related Products | - | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,084.57000 | ¥2,084.57 |