734045-1 | |
---|---|
DigiKey Part Number | 734045-1-ND |
Manufacturer | |
Manufacturer Product Number | 734045-1 |
Description | CUTTER CABLE CIRC CROSS BLADES |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 7.87" (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 7.87" (200.0mm) | |
Features | Notched Blades | |
Capacity | 52mm Dia Soft Wire | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥4,860.50667 | ¥14,581.52 |