68355-1

DigiKey Part Number
68355-1-ND
Manufacturer
Manufacturer Product Number
68355-1
Description
TOOL DIE ASSY 68354 8AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Tool Die Set For Terminals, 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Terminals, 8 AWG
Specifications
-
Compatible Tools
68250-1, 68354-1, 69875
Cable Group
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43,626.65000¥43,626.65
Manufacturers Standard Package