654061-1 | |
---|---|
DigiKey Part Number | A120900-ND |
Manufacturer | |
Manufacturer Product Number | 654061-1 |
Description | CUTTER RIBBON CABLE |
Customer Reference | |
Detailed Description | Ribbon Cable Cutter |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ribbon Cable | |
Shape | - | |
Cut Edge | - | |
Length - Overall | - | |
Features | - | |
Capacity | - | |
Weight | - | |
Base Product Number |