607453-2 | |
---|---|
DigiKey Part Number | 607453-2-ND |
Manufacturer | |
Manufacturer Product Number | 607453-2 |
Description | CUTTER CABLE CIRC CROSS BLADES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 16.00" (406.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 16.00" (406.4mm) | |
Features | High Leverage, Ratcheting | |
Capacity | 29.2mm Dia Cable | |
Weight | 3.3 lbs (1.5 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12,670.79000 | ¥12,670.79 |