605744-1 | |
---|---|
DigiKey Part Number | 605744-1-ND |
Manufacturer | |
Manufacturer Product Number | 605744-1 |
Description | CUTTER CABLE CIRC CROSSING 16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Circular 16.00" (406.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Circular | |
Cut Edge | - | |
Length - Overall | 16.00" (406.4mm) | |
Features | - | |
Capacity | 350MCM Cable | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥3,013.17200 | ¥30,131.72 |