601966-7 | |
---|---|
DigiKey Part Number | 601966-7-ND |
Manufacturer | |
Manufacturer Product Number | 601966-7 |
Description | POSITIONER K286 M22520/2-12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Backplane Contacts, Coaxial Size 15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Backplane Contacts, Coaxial Size 15 | |
Specifications | - | |
Compatible Tools | 601966-1 | |
Cable Group | RG-178, 179, 188, 196, 316 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,388.42000 | ¥1,388.42 |