58545-4 | |
---|---|
DigiKey Part Number | 58545-4-ND |
Manufacturer | |
Manufacturer Product Number | 58545-4 |
Description | SOLISTRAND 10-22 DIE ASSY. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 10-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 10-22 AWG | |
Specifications | - | |
Compatible Tools | 354940-1, 9-1478240-0 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,060.95000 | ¥3,060.95 |