58433-4 | |
---|---|
DigiKey Part Number | A99105-ND |
Manufacturer | |
Manufacturer Product Number | 58433-4 |
Description | TOOL HAND CRIMPER FBR OPTIC SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Fiber Optics - SC, ST |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Fiber Optics - SC, ST | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,210.63000 | ¥3,210.63 |
5 | ¥3,107.08600 | ¥15,535.43 |
10 | ¥3,003.51800 | ¥30,035.18 |
25 | ¥2,899.94600 | ¥72,498.65 |