58052-3 | |
---|---|
DigiKey Part Number | 58052-3-ND |
Manufacturer | |
Manufacturer Product Number | 58052-3 |
Description | DIE SET FOR ULTR-FST 26-22 AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Quick Connects Terminals, 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Quick Connects Terminals, 22-26 AWG | |
Specifications | - | |
Compatible Tools | 58078-3 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38,976.76000 | ¥38,976.76 |