5-1579001-5 | |
---|---|
DigiKey Part Number | 5-1579001-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-1579001-5 |
Description | CSV10 SOLARL.AWG12 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Crimp Head For Heavy Duty Contacts, 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Crimp Head | |
For Use With/Related Products | Heavy Duty Contacts, 12 AWG | |
Specifications | - | |
Compatible Tools | 2-1579005-2 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,193.93000 | ¥3,193.93 |