46755-2 | |
---|---|
DigiKey Part Number | A141889-ND |
Manufacturer | |
Manufacturer Product Number | 46755-2 |
Description | DIE AMPOWER 69082 500MCM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Splices and Terminals, 500MCM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 500MCM | |
Specifications | - | |
Compatible Tools | 69082 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23,948.92000 | ¥23,948.92 |