466928-1 | |
---|---|
DigiKey Part Number | 466928-1-ND |
Manufacturer | |
Manufacturer Product Number | 466928-1 |
Description | SCA SMPR062F090O |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Card Edge Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Automated | |
Tool Type | Applicator for Bench Press | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Card Edge Contacts | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |