2395308-1 | |
---|---|
DigiKey Part Number | 2132-2395308-1-ND |
Manufacturer | |
Manufacturer Product Number | 2395308-1 |
Description | SDE F FLAT CONTACT 2.8 0.50-1.00 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.50 ~ 1.00mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,491.55000 | ¥3,491.55 |
5 | ¥3,375.16600 | ¥16,875.83 |
10 | ¥3,258.78300 | ¥32,587.83 |
25 | ¥3,142.39800 | ¥78,559.95 |