2217375-1 | |
---|---|
DigiKey Part Number | A141802-ND |
Manufacturer | |
Manufacturer Product Number | 2217375-1 |
Description | POSITIONER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Circular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Circular Connectors | |
Specifications | - | |
Compatible Tools | M22520/2-01 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,683.70000 | ¥1,683.70 |
10 | ¥1,575.09400 | ¥15,750.94 |