2063524-2 | |
---|---|
DigiKey Part Number | 2132-2063524-2-ND |
Manufacturer | |
Manufacturer Product Number | 2063524-2 |
Description | SDE MCP1.5 0.2-1.0MM2 DIE SET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 0.2 ~ 1.0mm² |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.2 ~ 1.0mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,584.03000 | ¥7,584.03 |
10 | ¥7,061.00000 | ¥70,610.00 |