2-1579005-1 | |
---|---|
DigiKey Part Number | A107383-ND |
Manufacturer | |
Manufacturer Product Number | 2-1579005-1 |
Description | TOOL HAND CRIMPER 0.75MM SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - mm² | 0.75mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |