1490557-1 | |
---|---|
DigiKey Part Number | 1490557-1-ND |
Manufacturer | |
Manufacturer Product Number | 1490557-1 |
Description | U DIE, SEALED COPALUM 4 AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Hydraulic For Splices and Terminals, 4 AWG (Al), 6-8 AWG (Cu) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Hydraulic | |
For Use With/Related Products | Splices and Terminals, 4 AWG (Al), 6-8 AWG (Cu) | |
Specifications | - | |
Compatible Tools | 1490749-1, 1901821-1, 1976230-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41,935.74000 | ¥41,935.74 |