1490498-1 | |
---|---|
DigiKey Part Number | 1490498-1-ND |
Manufacturer | |
Manufacturer Product Number | 1490498-1 |
Description | CUTTER CABLE OVAL FLUSH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Oval Flush |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Oval | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | Safety Clips | |
Capacity | 2/0 AWG | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥255.76000 | ¥2,557.60 |