1-601966-6 | |
---|---|
DigiKey Part Number | 1-601966-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-601966-6 |
Description | POSITIONER A.S.I. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Backplane Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Backplane Contacts | |
Specifications | - | |
Compatible Tools | 601966-1 | |
Cable Group | RG-58C, 141, 141A, 142, 180, 233 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3 | ¥1,274.81333 | ¥3,824.44 |