1-601966-3 | |
---|---|
DigiKey Part Number | A141714-ND |
Manufacturer | |
Manufacturer Product Number | 1-601966-3 |
Description | POSITIONER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | - | |
Specifications | - | |
Compatible Tools | 601966-1 | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,435.94000 | ¥1,435.94 |
5 | ¥1,348.89200 | ¥6,744.46 |
10 | ¥1,305.37200 | ¥13,053.72 |
25 | ¥1,261.85760 | ¥31,546.44 |