1-601966-1 | |
---|---|
DigiKey Part Number | 1-601966-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-601966-1 |
Description | POSITIONER M22520/2-04 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | - | |
Specifications | - | |
Compatible Tools | 601966-1 | |
Cable Group | RG-178, 196 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,436.01000 | ¥1,436.01 |